293D105X9025B2TE3
Surface Mount Tantalum Capacitor, 1 uF, 25 V, 1411 [3528-21 Metric], ± 10%, 5 Ohm, 130 mA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D105X9025B2TE3
- RoHS 10 Compliant
- Tariff Charges
- Molded case available in six case codes
- Terminations: 100 % matte tin, standard, tin / lead available
- Compatible with “high volume” automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Qualified to EIA-717
- Moisture sensitivity level 1
- Optical character recognition qualified
- Compliant terminations
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 25 V | ||
| null | ||
| 1411 [3528 Metric] | ||
| 130 mA | ||
| null | ||
| 1 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |