PDP SEO Portlet

293D105X9020A2TE3

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X9020A2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
1206 [3216 Metric]
8.4 ohm
A
125 °C
-55 °C
Polarized
1.6 mm
3.2 mm
TANTAMOUNT 293D Series
1.6 mm
null
90 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2,000
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.0639
2000+
$0.0639
4000+
$0.06357
8000+
$0.06324
16000+
$0.06292
32000+
$0.06259
SubTotal:
$127.80