293D105X9016A2TE3
Surface Mount Tantalum Capacitor, 1 µF, 16 V, 1206 [3216 Metric], ± 10%, 9.3 ohm, A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 293D105X9016A2TE3
Secondary Manufacturer Part#: 293D105X9016A2TE3
- RoHS 10 Compliant
- Tariff Charges
The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
- Moulded case available in six EIA case sizes (A, B, C, D, E, V)
- Working voltage range of 4VDC to 75VDC
- Available in ±5%, ±10% and ±20% tolerance
- Operating temperature ranges from -55°C to +125°C
- Compatible with high volume automatic pick and place equipment
- Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
- 100% surge current test (D and E sizes)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 µF | ||
| 10% | ||
| 1206 [3216 Metric] | ||
| 9.3 O | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 90 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |