PDP SEO Portlet

293D105X5035B2TE3

Surface Mount Tantalum Capacitor, 1 uF, 35 V, 1411 [3528-21 Metric], ± 5%, 5 Ohm, 130 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X5035B2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
-55 °C
null
null
null
3.5 mm
null
1.9 mm
35 V
null
1411 [3528 Metric]
null
125 °C
1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.22393
2000+
$0.22393
4000+
$0.22279
8000+
$0.22164
16000+
$0.2205
32000+
$0.21936
SubTotal:
$447.86