PDP SEO Portlet

293D105X0050C8T

Surface Mount Tantalum Capacitor, 1 uF, 50 V, 2312 [6032-28 Metric], ± 20%, 4.6 Ohm, 160 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X0050C8T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
1 µF
null
2312 [6032 Metric]
Surface Mount
4.6 mohm
null
125 °C
-55 °C
Polarized
3.2 mm
2.5 mm
6 mm
null
3.2 mm
null
160 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  6,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.29635
500+
$0.29635
SubTotal:
$148.18