PDP SEO Portlet

293D105X0016A2WE3

Surface Mount Tantalum Capacitor, 1 uF, 16 V, 1206 [3216-18 Metric], ± 20%, 9.3 Ohm, 90 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D105X0016A2WE3
Secondary Manufacturer Part#: 293D105X0016A2WE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Surface Mount Chip Capacitors
TANTAMOUNT, Molded Case, Standard Industrial Grade

  • Molded case available in six case codes
  • Terminations: 100 % matte tin, standard, tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Moisture sensitivity level 1
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
1206 [3216-18 Metric]
9.3 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
90 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.07675
18000+
$0.07552
36000+
$0.07424
72000+
$0.0731
144000+
$0.07224