PDP SEO Portlet

20LHE1AWA1P30

20LHE 1 A W A 1P30 e1

Manufacturer:Vishay
Avnet Manufacturer Part #: 20LHE1AWA1P30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Accurate linearity down to: ± 1 %
  • Electrical strokes from 0 mm to 10 mm
  • Long life: Greater than 10M cycles
  • Non contacting technology: Hall effect
  • Model dedicated to all applications in harsh environments

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
5 V
null
null
null
null
Square
10M Cycles
±1 %
10 mm
1 kohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533290000
Schedule B: 8533290000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 30.096
100+
$30.096
300+
$29.64
500+
$29.488
1000+
$29.336
3000+
$29.184
SubTotal:
$3,009.60