1N5818-E3/73
1A,30V,AXIAL,SCHOTTKY RECT
- RoHS 10 Compliant
- Tariff Charges
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High frequency operation
- Solder dip 275 °C max. 10 s, per JESD 22-B106
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| Through Hole | ||
| 25 | ||
| 875 | ||
| 2 | ||
| 125 °C | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |