PDP SEO Portlet

1N5817-E3/53

Diode Schottky 20V 1A 2-Pin DO-41 Ammo

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5817-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Guardring for overvoltage protection
  • Very small conduction losses
  • Extremely fast switching
  • Low forward voltage drop
  • High frequency operation
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
null
null
null
null
null
20 V
1 A
750 mV
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.1684
9000+
$0.1684
18000+
$0.16618
36000+
$0.16403
72000+
$0.16192
144000+
$0.15987
SubTotal:
$1,515.60