1N5408-E3/73
Diode Rectifier 1000V 3A 2-Pin DO-201AD Ammo
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275 °C max. 10 s, per JESD 22-B106
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-201AD | ||
| Single | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 1000 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |