PDP SEO Portlet

1N5407-E3/73

Diode Rectifier 800V 3A 2-Pin DO-201AD Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N5407-E3/73
Secondary Manufacturer Part#: 1N5407-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum Repetitive Peak Reverse Voltage : 800 V

Technical Attributes

Find Similar Parts

Description Value
3
DO-27 (DO-201AD)
Single
200
1.2
2
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1000  
USD $: