1N5406-E3/54
Standard Recovery Diode, 600 V, 3 A, Single, 1.2 V, 200 A
- RoHS 10 Compliant
- Tariff Charges
The 1N5406-E3/54 is a general-purpose Plastic Rectifier with moulded epoxy body case and solderable matte tin-plated leads. It is suitable for use in general-purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
- Colour band denotes cathode end polarity
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275°C maximum 10 seconds as per JESD 22-B106 stand
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-27 (DO-201AD) | ||
| Single | ||
| 200 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |