PDP SEO Portlet

1N5404-E3/54

Diode Rectifier 400V 3A 2-Pin DO-201AD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N5404-E3/54
Secondary Manufacturer Part#: 05R6000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum Repetitive Peak Reverse Voltage : 400 V

Technical Attributes

Find Similar Parts

Description Value
3
DO-27 (DO-201AD)
Single
200
1.2
2
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.371
10+
$0.297
25+
$0.292
50+
$0.288
100+
$0.283
250+
$0.281
500+
$0.279