PDP SEO Portlet

1N4744A-TR

Zener Single Diode, 1N47 Series, 15 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 °C, Through Hole

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4744A-TR
Secondary Manufacturer Part#: 1N4744A-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N47 series silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. It is designed for voltage stabilization.

  • Standard Zener voltage tolerance is ±5%
  • AEC-Q101 qualified
  • Moisture sensitivity level 1
  • UL94V-0 Moulding compound flammability rating

Technical Attributes

Find Similar Parts

Description Value
DO-41 (DO-204AL)
Through Hole
2
175 °C
1.3
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.03677
10000+
$0.03612
20000+
$0.03568
40000+
$0.03503
80000+
$0.034