PDP SEO Portlet

1N4148WS-E3-08

Small Signal Diode, Single, 100 V, 150 mA, 1.2 V, 4 ns, 350 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4148WS-E3-08
Secondary Manufacturer Part#: 1N4148WS-E3-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4148WS-E3-08 is a small signal silicon epitaxial Planar Diode for fast switching applications.

  • 75V Reverse voltage
  • 200mW Power dissipation

Technical Attributes

Find Similar Parts

Description Value
150 mA
SOD-323
Single
Surface Mount
350 mA
1.2 V
2
150 °C
1N4148WS Series
AEC-Q101
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04535
6000+
$0.0445
12000+
$0.04395
24000+
$0.04315
48000+
$0.04188