1N4148W-HE3-08
Diode Small Signal Switching 100V 150mA 2-Pin SOD-123 T/R
- RoHS 10 Compliant
- Tariff Charges
- Silicon epitaxial planar diode
- Fast switching diodes
- AEC-Q101 qualified
- Base P/N-E3 - RoHS-compliant, commercial grade
- Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 2 | ||
| 1.2 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 100 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |