1N4007GP-E3/54
Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A
- RoHS 10 Compliant
- Tariff Charges
The 1N4007GP-E3/54 is a glass passivated junction plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulded epoxy over glass body and colour band denotes cathode end polarity. Superectifier structure for high reliability application. Cavity-free glass-passivated junction.
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 30μA Maximum full load reverse current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 (DO-204AL) | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 2 | ||
| 175 °C | ||
| 1 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |