PDP SEO Portlet

1N4006-E3/53

Diode Rectifier 800V 1A 2-Pin DO-41 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4006-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-204AL
null
null
null
800 V
1 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.08911
27000+
$0.08911
54000+
$0.08785
108000+
$0.08658
216000+
$0.08532
432000+
$0.08437
SubTotal:
$2,405.97