PDP SEO Portlet

1N4005GPE-E3/53

Glass Passivated Junction Rectifier 600V 1A 2-Pin DO-41 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4005GPE-E3/53
Secondary Manufacturer Part#: 1N4005GPE-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage: 600V

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.1
2
175 °C
600
2000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.37434
18000+
$0.37243
36000+
$0.37052
72000+
$0.36861
144000+
$0.3667