PDP SEO Portlet

1N4005-E3/54

1A,600V,STD,SILASTIC RECT

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4005-E3/54
Secondary Manufacturer Part#: 05R5985
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Maximum Repetitive Peak Reverse Voltage: 600V

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
30
1.1
2
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.17