1N4004-E3/54
Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4004-E3/54
Secondary Manufacturer Part#: 1N4004-E3/54
- RoHS 10 Compliant
- Tariff Charges
The 1N4004-E3/54 is a general purpose plastic Rectifier Diode matte tin-plated leads terminals, UL94 V-0-rated moulded epoxy body and colour band denotes cathode end polarity. Low forward voltage drop, low leakage current and high forward surge capability.
- 280V Maximum RMS voltage
- 400V Maximum DC blocking voltage
- 30µA Maximum full load reverse current
- 15pF Typical junction capacitance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-204AL | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 2 | ||
| 150 °C | ||
| 1N4004 Series | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |