PDP SEO Portlet

1N4003GPE-E3/53

Glass Passivated Junction Rectifier 200V 1A 2-Pin DO-204AL Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4003GPE-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Maximum repetitive peak reverse voltage: 200V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
2 µs
null
DO-204AL
null
null
null
200 V
1 A
1.1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.43597
9000+
$0.43597
18000+
$0.43161
36000+
$0.42943
72000+
$0.42725
144000+
$0.42507
SubTotal:
$3,923.73