PDP SEO Portlet

1N4003-E3/54

Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 30 A

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4003-E3/54
Secondary Manufacturer Part#: 1N4003-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
1
DO-41 (DO-204AL)
Single
30
1.1
2
150 °C
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  55000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5500  Mult:5500  
USD $:
5500+
$0.079
11000+
$0.07707
22000+
$0.07614
44000+
$0.07524
88000+
$0.07435