PDP SEO Portlet

1N4002-E3/53

Diode Rectifier 100V 1A 2-Pin DO-204AL Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4002-E3/53
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
  • Maximum Repetitive Peak Reverse Voltage: 100V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
DO-204AL
null
null
null
100 V
1 A
1.1 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.08427
27000+
$0.08427
54000+
$0.08316
108000+
$0.08208
216000+
$0.08103
432000+
$0.08
SubTotal:
$2,275.29