PDP SEO Portlet

1N4001GPE-E3/73

1A,50V,SUPERT,NOT FOR NEW DESIGN

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4001GPE-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Solder d

Technical Attributes

Find Similar Parts

Description Value
2 Pins
2 µs
null
DO-204AL
null
null
null
50 V
1 A
1.1 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.37747
9000+
$0.37747
18000+
$0.3725
36000+
$0.36766
72000+
$0.36295
144000+
$0.35835
SubTotal:
$3,397.23