PDP SEO Portlet

1N4001GPE-E3/54

1A,50V,STD,SUPERECT,NOT FOR NEW DESIGN

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4001GPE-E3/54
Secondary Manufacturer Part#: 1N4001GPE-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superectifier structure for high reliability application
  • Cavity-free glass-passivated junction
  • Low forward voltage drop
  • Low leakage current, typical IR less than 0.1 µA
  • High forward surge capability
  • Solder d

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.1
2
175 °C
50
2000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:5500  Mult:5500  
USD $:
5500+
$0.39291
11000+
$0.39091
22000+
$0.3889
44000+
$0.3869
88000+
$0.38489