1N4001GP-E3/73
1A,50V,STD.SUPERECT,NOT FOR NEW DESIGN
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4001GP-E3/73
- RoHS 10 Compliant
- Tariff Charges
- Superectifier structure for high reliability application
- Cavity-free glass-passivated junction
- Low forward voltage drop
- Low leakage current, typical IR less than 0.1 µA
- High forward surge capability
- Solder d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 2 µs | ||
| null | ||
| DO-204AL | ||
| null | ||
| null | ||
| null | ||
| 50 V | ||
| 1 A | ||
| 1.1 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |