PDP SEO Portlet

1N4001E-E3/65

Diode Rectifier 50V 1A 2-Pin DO-204AL Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N4001E-E3/65
Secondary Manufacturer Part#: 1N4001E-E3/65
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Technical Attributes

Find Similar Parts

Description Value
1
DO-204AL
Single
1.1
2
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2000  
USD $: