PDP SEO Portlet

1N3893

Diode Fast Recovery 400V 12A 2-Pin DO-4

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N3893
Secondary Manufacturer Part#: VS-1N3893
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short reverse recovery time
  • Low stored charge
  • Wide current range
  • Excellent surge capabilities
  • Standard JEDEC® types
  • Stud normal polarity (cathode to stud)
  • Fully characterized reverse recovery conditions
  • Maximum Average Forward Current : 12 A
  • Maximum Repetitive Peak and Off-State Voltage : 400 V

Technical Attributes

Find Similar Parts

Description Value
12
DO-4
Single
Stud
1.4
2
150 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: