PDP SEO Portlet

1N3880

Diode Fast Recovery 100V 6A 2-Pin DO-4

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N3880
Secondary Manufacturer Part#: VS-1N3880
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Short reverse recovery time
  • Low stored charge
  • Wide current range
  • Excellent surge capabilities
  • Standard JEDEC® types
  • Stud normal polarity (cathode to stud)
  • Fully characterized reverse recovery conditions
  • Maximum Average Forward Current : 6 A
  • Maximum Repetitive Peak and Off-State Voltage : 10 V

Technical Attributes

Find Similar Parts

Description Value
6
DO-4
Single
Stud
1.4
2
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: