PDP SEO Portlet

1N3768

Diode Power Rectifier 1KV 35A 2-Pin DO-5

Manufacturer:Vishay
Avnet Manufacturer Part #: 1N3768
Secondary Manufacturer Part#: VS-1N3768
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low leakage current series
  • Good surge current capability
  • Stud normal polarity (cathode to stud)
  • Maximum Repetitive Peak Reverse Voltage: 1000V

Technical Attributes

Find Similar Parts

Description Value
35
DO-5
Single
Stud
1.8
2
190 °C
1000

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: