1N1186
Diode Power Rectifier 200V 35A 2-Pin DO-5
- RoHS 10 Compliant
- Tariff Charges
- Low leakage current series
- Good surge current capability up to 1000 A
- Can be supplied to meet stringent military, aerospace, and other high reliability requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| DO-5 | ||
| Single | ||
| Stud | ||
| 1.7 | ||
| 2 | ||
| 190 °C | ||
| 200 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |