PDP SEO Portlet

199D474X9035A1V1E3

Tantalum Capacitor, 0.47 uF, 35 V, ± 10%, Radial Leaded, 2.54 mm, Radial Leaded, 7.11 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D474X9035A1V1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
null
2.54 mm
-55 °C
Radial Leaded
TANTALEX 199D Series
± 10%
null
4.4 mm
7.11 mm
35 V
null
Radial Leaded
null
85 °C
0.47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.07467
1000+
$1.07467
2000+
$1.06053
4000+
$1.04675
8000+
$1.03333
16000+
$1.02025
SubTotal:
$1,074.67