PDP SEO Portlet

199D335X9050DXB1E3

Tantalum Capacitor, 3.3 uF, 50 V, ± 5%, Radial Leaded, 2.54 mm, 6 mm, 11.68 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D335X9050DXB1E3
Secondary Manufacturer Part#: 199D335X9050DXB1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 5%
Radial Leaded
2.54 mm
85 °C
-55 °C
6 mm
11.68 mm
TANTALEX 199D Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.72
2000+
$1.69737
4000+
$1.67532
8000+
$1.63291
16000+
$1.6125