PDP SEO Portlet

199D225X9050C6V1

Tantalum Capacitor, 2.2 uF, 50 V, ± 10%, 5.08 mm, -55 °C, 85 °C, Radial Leaded

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D225X9050C6V1
Secondary Manufacturer Part#: 199D225X9050C6V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Leaded
5.08 mm
85 °C
-55 °C
5.5 mm
11.64 mm
TANTALEX 199D Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  154.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.83686