PDP SEO Portlet

199D157X06R3E6V1

Tantalum Capacitor, 150 uF, 6.3 V, ± 20%, Radial Leaded, 5.08 mm, 8.6 mm, 15 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D157X06R3E6V1
Secondary Manufacturer Part#: 199D157X06R3E6V1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
Radial Leaded
5.08 mm
85 °C
-55 °C
8.6 mm
15 mm
TANTALEX 199D Series
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$5.608
200+
$5.38758
400+
$5.36037
800+
$5.33316
1600+
$5.01735