PDP SEO Portlet

199D156X9020D5V1E3

Tantalum Capacitor, 15 uF, 20 V, ± 5%, Radial Leaded, 3.18 mm, 6 mm, 10.16 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D156X9020D5V1E3
Secondary Manufacturer Part#: 199D156X9020D5V1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 5%
Radial Leaded
3.18 mm
85 °C
-55 °C
6 mm
10.16 mm
TANTALEX 199D Series
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6632
1000+
$1.64657
2000+
$1.63825
4000+
$1.62994
8000+
$1.62162