PDP SEO Portlet

199D155X9035A1V1E3

Tantalum Capacitor, 1.5 uF, 35 V, ± 10%, Radial Leaded, 2.54 mm, Radial Leaded, 7.11 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D155X9035A1V1E3
Secondary Manufacturer Part#: 199D155X9035A1V1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
± 10%
Radial Leaded
Radial Leaded
-888
-888
2.54 mm
85 °C
-55 °C
4.4 mm
7.11 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.99363
2000+
$0.975
4000+
$0.96296
8000+
$0.94546
16000+
$0.91765