199D105X9025A1V1E3
Tantalum Capacitor, 1 uF, 25 V, ± 10%, PC Pin, 2.54 mm, Radial Leaded, 4.4 mm, 7.11 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: 199D105X9025A1V1E3
Secondary Manufacturer Part#: 99M0554
- RoHS 10 Compliant
- Tariff Charges
Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead
- Terminations: Tin/lead (SnPb), 100 % tin (Sn)
- Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
- Rugged, reliable capacitors featuring low leakage current and low dissipation factor
- Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
- Standard ratings include replacements for Type 196D capacitors
- Lead (Pb)-free capacitors have “L” in body marking
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| Radial Leaded | ||
| PC Pin | ||
| 2.54 mm | ||
| 85 °C | ||
| -55 °C | ||
| 4.4 mm | ||
| 7.11 mm | ||
| TANTALEX 199D Series | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210040 |
| Schedule B: | 8532210050 |