PDP SEO Portlet

199D105X5035A7V1E3

Tantalum Capacitor, 1 uF, 35 V, ± 10%, Radial Leaded, 6.35 mm, 4.4 mm, 9.61 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 199D105X5035A7V1E3
Secondary Manufacturer Part#: 199D105X5035A7V1E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid-Electrolyte TANTALEX® Capacitors, Resin-Coated, Radial-Lead

  • Terminations: Tin/lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined in these radial-lead, solid-electrolyte TANTALEX® capacitors
  • Rugged, reliable capacitors featuring low leakage current and low dissipation factor
  • Six miniature case sizes and five lead styles. All case sizes are available in standard tape and reel packaging per EIA-468
  • Standard ratings include replacements for Type 196D capacitors
  • Lead (Pb)-free capacitors have “L” in body marking

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
Radial Leaded
6.35 mm
85 °C
-55 °C
4.4 mm
9.61 mm
TANTALEX 199D Series
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210020
Schedule B: 8532210020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.739
2000+
$1.6236
4000+
$1.6154
8000+
$1.6072
16000+
$1.599