PDP SEO Portlet

195D475X0025X2T

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 20%, X Size Code, TANTAMOUNT 195D Series, 7.24 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D475X0025X2T
Secondary Manufacturer Part#: 195D475X0025X2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 20%
X
MSL 2A - 4 weeks
125 °C
-55 °C
1.3 mm
7.24 mm
TANTAMOUNT 195D Series
2.65 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.1541
4000+
$1.14256
8000+
$1.13679
16000+
$1.13102
32000+
$1.12525