PDP SEO Portlet

195D226X9010Y2T

Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, Y Size Code, TANTAMOUNT 195D Series, 7.24 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D226X9010Y2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Y
TANTAMOUNT 195D Series
± 10%
7.24 mm
2.65 mm
1.75 mm
10 V
null
null
null
125 °C
22 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.2932
1500+
$1.2932
3000+
$1.28027
6000+
$1.2738
12000+
$1.26734
24000+
$1.26087
SubTotal:
$1,939.80