PDP SEO Portlet

195D225X9016S2T

Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, S Size Code, TANTAMOUNT 195D Series, 3.63 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D225X9016S2T
Secondary Manufacturer Part#: 195D225X9016S2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
S
MSL 2A - 4 weeks
125 °C
-55 °C
1.22 mm
3.63 mm
TANTAMOUNT 195D Series
1.83 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.77924
5000+
$0.77145
10000+
$0.76755
20000+
$0.76366
40000+
$0.75976