PDP SEO Portlet

195D225X0025V2T

Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, V Size Code, TANTAMOUNT 195D Series, 3.63 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D225X0025V2T
Secondary Manufacturer Part#: 195D225X0025V2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
V
MSL 2A - 4 weeks
125 °C
-55 °C
1.3 mm
3.63 mm
TANTAMOUNT 195D Series
2.65 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9457
5000+
$0.93624
10000+
$0.93152
20000+
$0.92679
40000+
$0.92206