PDP SEO Portlet

195D155X0025S2T

195D155X0025S2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D155X0025S2T
Secondary Manufacturer Part#: 195D155X0025S2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R c"

Technical Attributes

Find Similar Parts

Description Value
1.5 uF
S
MSL 2A - 4 weeks
125 °C
-55 °C
1.22 mm
3.63 mm
3.63 x 1.83 x 1.22
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.47705