195D106X9035Z2T
Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 10%, Z Size Code, 195D Series, 6.2 mm, 2.65 mm
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 195D106X9035Z2T
Secondary Manufacturer Part#: 195D106X9035Z2T
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated
- 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
- US and European case sizes available
- Terminations: 100 % tin (2) standard, tin / lead available
- All cases except R case are halogen-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 10% | ||
| -888 | ||
| -888 | ||
| Z | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.65 mm | ||
| 6.2 mm | ||
| 2.65 mm | ||
| -888 | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |