PDP SEO Portlet

195D106X0050R2T

195D106X0050R2T

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D106X0050R2T
Secondary Manufacturer Part#: 195D106X0050R2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R c"

Technical Attributes

Find Similar Parts

Description Value
10 uF
R
MSL 2A - 4 weeks
125 °C
-55 °C
3.5 mm
7.2 mm
7.2 x 6 x 3.5
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$6.1446
1200+
$5.95725
2400+
$5.9267
4800+
$5.89615
9600+
$5.8656