PDP SEO Portlet

195D106X0035Z2T

Surface Mount Tantalum Capacitor, 10 uF, 35 V, ± 20%, Z Size Code, 195D Series, 6.2 mm, 2.65 mm

Manufacturer:Vishay
Avnet Manufacturer Part #: 195D106X0035Z2T
Secondary Manufacturer Part#: 195D106X0035Z2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Solid Tantalum Chip Capacitors TANTAMOUNT, Conformal Coated

  • 8 mm, 12 mm tape packaging to EIA-481 reeling per IEC 60286-3. 7" (178 mm) standard 13"" (330 mm) available
  • US and European case sizes available
  • Terminations: 100 % tin (2) standard, tin / lead available
  • All cases except R case are halogen-free
"

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
-888
-888
Z
MSL 2A - 4 weeks
125 °C
-55 °C
2.65 mm
6.2 mm
2.65 mm
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.45726
3000+
$1.44982
6000+
$1.44239
12000+
$1.43496
24000+
$1.42752