194D105X9020B2B
Surface Mount Tantalum Capacitor, 1 uF, 20 V, 1505 [3812 Metric], ± 10%, B Size Code
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: 194D105X9020B2B
Secondary Manufacturer Part#: 194D105X9020B2B
- RoHS 10 Compliant
- Tariff Charges
Solid Tantalum Chip Capacitors, TANTAMOUNT, Conformal Coated
- 8 mm, 12 mm, 16 mm tape and reel packaging available per EIA-481 and reeling per IEC 60286-3, 7" [178 mm] standard
- Mounting: surface mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 10% | ||
| 1505 [3812 Metric] | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 3.81 mm | ||
| TANTAMOUNT 194D Series | ||
| 1.27 mm | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |