1.5SMC300A-M3/57T
1.5KW,300V 5%,UNIDIR,SMC TVS
- RoHS 10 Compliant
- Tariff Charges
Surface Mount TRANSZORB® Transient Voltage Suppressors
• Low profile package
• Ideal for automated placement
• Glass passivated chip junction
• Available in uni-directional and bi-directional
• 1500 W peak pulse power capability with a
10/1000 µs waveform, repetitive rate
(duty c
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single | ||
| Uni-Directional | ||
| No | ||
| Matte Tin | ||
| 260 °C | ||
| 414 V | ||
| 3.6 A | ||
| 1 uA | ||
| 256 V | ||
| 285 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -65 to 150 °C | ||
| 150 °C | ||
| 2DO-214AB | ||
| 1500 W | ||
| 2 | ||
| 7.11 x 6.22 x 2.42 mm | ||
| Commercial | ||
| DO-214AB | ||
| 1 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |